- RS Stock No.:
- 621-2473
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR381.99
Units | Per Unit |
1 - 4 | MYR381.99 |
5 - 24 | MYR373.96 |
25 + | MYR307.76 |
- RS Stock No.:
- 621-2473
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type K Replacement Insert
Type K Thermocouples is a device which measures temperatures, its made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it creates a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
These are the RS Pro range replacement inserts for fit KNE terminal heads.
Features & Benefits
Hot junction undergrounded
Bendable
Mineral pressed insulation
KNE head with small chain
Sheath length is 500mm
Sheath diameter is 8mm
Featuring a temperature range on 0°C / +700°C
Universally used
Three year warranty
Types of Thermocouples
Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.
Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.
Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.
Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range.
Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 6mm |
Probe Length | 375mm |
Probe Material | 310 Stainless Steel |
Maximum Temperature Sensed | +1100°C |
Termination Type | Connection Head |
Standards Met | RoHS Compliant |
Response Time | 20 s |