Jumo diraTRON Panel Mount PID Temperature Controller, 96 x 96mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V
- RS Stock No.:
- 185-7745
- Mfr. Part No.:
- 702114/8‐0000‐23/000
- Manufacturer:
- Jumo
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,393.36
Units | Per Unit |
1 + | MYR2,393.36 |
- RS Stock No.:
- 185-7745
- Mfr. Part No.:
- 702114/8‐0000‐23/000
- Manufacturer:
- Jumo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fixed value or program controller
2 parameter blocks
Autotuning
Setpoint changeover (4 setpoint values)
Ramp function
Timer function
4 limit value monitoring functions
Service counter
Individual operator level
Separate application using structured text (ST code, option)
Math and logic function (option)
Fast wiring through PUSH IN technology
RS485 interface (option)
Additional analog and digital inputs via RS485 interface
Applications
Control of temperatures, pressures, and other process variables
2 parameter blocks
Autotuning
Setpoint changeover (4 setpoint values)
Ramp function
Timer function
4 limit value monitoring functions
Service counter
Individual operator level
Separate application using structured text (ST code, option)
Math and logic function (option)
Fast wiring through PUSH IN technology
RS485 interface (option)
Additional analog and digital inputs via RS485 interface
Applications
Control of temperatures, pressures, and other process variables
Specifications
Attribute | Value |
---|---|
Output Type | 2 Relay, 1 Logic |
Supply Voltage | 110 → 240 V ac |
Size | 96 x 96mm |
Number of Inputs | 3 |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -10 → +55 °C |
Display Type | Segment |
IP Rating | IP20, IP65 |
Input Type | Analogue, Digital |
Mounting Type | Panel Mount |
Additional Functionality | PID Controller |
Series | diraTRON |
Display Colour | Green, White |