- RS Stock No.:
- 814-6943
- Mfr. Part No.:
- XPSAT3410
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 814-6943
- Mfr. Part No.:
- XPSAT3410
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
XPS-AT Cat. 4 Control Systems
Safety mat and safety edge monitoring. Emergency stop (EN418 Cat. 0 or Cat. 1 using timed outputs). Safety gate (EN1088). Monitored start button featureRelay outputs instantaneous and timedTimed output from 0 to 30s2 channel monitoring and feedback loopShorts across contacts, between channels and ground monitoredVoltage on input channels: 48Vdc4 LEDs to indicate control supply/fuse, input channel A and B, stop Cat. 1 outputs closedInternal electronic fuse for input channels reset on removal of faultSynchronisation time between input A and B when using automatic start feature = 75ms approx.
Standards
EN 954-1; EN 1088
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115V ac |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | Preventa |
Terminal Type | Screw |
Width | 78mm |
Safety Category | 3 |
Depth | 120mm |
Series | XPS AT |
Length | 90mm |