- RS Stock No.:
- 801-6066
- Mfr. Part No.:
- 2981839
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 801-6066
- Mfr. Part No.:
- 2981839
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSR Forcibly Guided Coupling Relays
The PSR safety relays are equipped with forcibly guided contacts as per EN 50205.
Features and Benefits
Single-channel control
Forcibly guided contacts as per EN 50205
Forcibly guided contacts as per EN 50205
Standards
DIN EN 50178, VDE 0160.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1 |
Safety Contacts | 6 |
Terminal Type | Screw |
Depth | 114.5mm |
Width | 22.5mm |
Series | PSR-SCP |
Safety Category | 3 |
Length | 99mm |