- RS Stock No.:
- 124-9510
- Mfr. Part No.:
- T53581
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9510
- Mfr. Part No.:
- T53581
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Safety Boots
The Scruffs Cheviot black aluminium toe cap mans safety boots are available in 8 UK, 42 EU and 9 US sizes. This safety work boots are mid-ankle lightweight with a protective aluminium toe cap, so this product is excellent for working in industrial areas. This shoe is a composite mid-plate an EVA mid-sole. Further protection is provided by a heat-resistant rubber outsole with nubuck uppers. This boot provides good protection and is comfortable for all daily wear.
Features and Benefits
Mid ankle work-boot
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
Hard wearing
Durable
Comfortable
Various sizes available
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
Hard wearing
Durable
Comfortable
Various sizes available
Specifications
Attribute | Value |
---|---|
Series | Cheviot |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Impact, Water Penetration |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Nubuck |
Midsole Type | Composite |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |