- RS Stock No.:
- 742-7512
- Mfr. Part No.:
- CLIXX M16/W
- Manufacturer:
- WISKA
Discontinued product
- RS Stock No.:
- 742-7512
- Mfr. Part No.:
- CLIXX M16/W
- Manufacturer:
- WISKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WISKA CLIXX Grommets - Simply clip in, insert, done!
WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.
Features and Benefits
Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A
Specifications
Attribute | Value |
---|---|
Minimum Panel Thickness | 0.8mm |
Grommet Type | Round |
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 10mm |
Panel Hole Diameter | 16mm |
Material | Polypropylene, Thermoplastic |
Colour | White |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Series | CLIXX |
Maximum Panel Thickness | 3.5mm |