- RS Stock No.:
- 917-2476
- Manufacturer:
- RS PRO
113 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR221.16
Units | Per Unit |
1 - 4 | MYR221.16 |
5 + | MYR182.02 |
- RS Stock No.:
- 917-2476
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6 m, PUR Recoil Hose with BSPT 1/4", BSPT 3/8" Connector
Need to connect pneumatic components with different thread sizes? Choose this 6 m recoil hose from RS PRO. It has one BSPT (British Standard Pipe Taper) 1/4-in connector and another BSPT 3/8-in connector for easily and securely attaching equipment.
The hose is highly durable yet flexible thanks to its PUR (polyurethane) material. It's abrasion and kink-resistant, so it's a reliable and long-lasting choice. The 44 coils make it compact enough for small spaces, and it can expand and contract as needed for greater flexibility.
This product is commonly found in domestic and commercial settings such as garages and farmyards. You'll find it useful for robotics applications, instrumentation lines and pneumatic control systems.
The hose is highly durable yet flexible thanks to its PUR (polyurethane) material. It's abrasion and kink-resistant, so it's a reliable and long-lasting choice. The 44 coils make it compact enough for small spaces, and it can expand and contract as needed for greater flexibility.
This product is commonly found in domestic and commercial settings such as garages and farmyards. You'll find it useful for robotics applications, instrumentation lines and pneumatic control systems.
Features and Benefits
- Red colour
- Connectors are a BSPT (British Standard Pipe Taper) 1/4 in and a BSPT 3/8 in
- PUR (polyurethane) material
- Maximum operating length of 6 m
- Maximum operating pressure of 10 bar
- Operating temperature range of -20°C to +65°C
- 44 windings
- Features excellent resistance to abrasion and very good kink-resistant characteristics
- Inside tube diameter of 6.5 mm
- Outside tube diameter of 10 mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 10mm |
Connector | BSPT 1/4" Male |
Colour | Red |
Tube Inside Diameter | 6.5mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |
Number of Windings | 44 |