Accuride Telescopic Rail, 632mm Depth, 55kg Max Load
- RS Stock No.:
- 184-6059
- Mfr. Part No.:
- DZ0305-0024
- Manufacturer:
- Accuride
This image is representative of the product range
Bulk discount available
Subtotal (1 pair)*
MYR920.63
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | MYR920.63 |
| 5 + | MYR883.16 |
*price indicative
- RS Stock No.:
- 184-6059
- Mfr. Part No.:
- DZ0305-0024
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Type | Telescopic Slide | |
| Maximum Load | 55kg | |
| Material | Steel | |
| Depth | 632mm | |
| Width | 19.1mm | |
| Height | 35.3mm | |
| Slide Length Closed | 610mm | |
| Extension | 100+% | |
| Lockout | Yes | |
| Series | DZ0305 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Type Telescopic Slide | ||
Maximum Load 55kg | ||
Material Steel | ||
Depth 632mm | ||
Width 19.1mm | ||
Height 35.3mm | ||
Slide Length Closed 610mm | ||
Extension 100+% | ||
Lockout Yes | ||
Series DZ0305 | ||
- COO (Country of Origin):
- DE
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space

Related links
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 60kg Max Load
- Accuride Telescopic Rail 65kg Max Load
- Accuride Telescopic Rail 60kg Max Load
