- RS Stock No.:
- 110-4558
- Mfr. Part No.:
- 218173 M22-XD-S-X7
- Manufacturer:
- Eaton
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
98 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR13.66
Units | Per Unit |
1 + | MYR13.66 |
- RS Stock No.:
- 110-4558
- Mfr. Part No.:
- 218173 M22-XD-S-X7
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Push Button Cap, Black and White Colours, Round Shape - M22 Series - 218173 M22-XD-S-X7
Want a way to identify the job your push button does at a glance? This cap from Eaton is a quick and easy solution for labelling your unit. It has a white 'up' arrow against a black background, so it's a convenient choice for applications such as lift or ramp movements, temperature increases or scrolling motions. The plate uses a symbol instead of text as it's faster to recognise and means there's no language barrier to overcome. It's a hardy option that handles demanding temperatures between -25°C and +70°C without suffering damage.
Features & Benefits
• Compact dimensions of 22.5 (outer diameter) x 3mm (height) mean it's a space-efficient choice
• Flat design achieves a flush profile to minimise snagging
• Round shape fits seamlessly with 22mm-diameter push buttons
• Flat design achieves a flush profile to minimise snagging
• Round shape fits seamlessly with 22mm-diameter push buttons
How much does this unit weigh?
This cap is designed to be lightweight, with a mass of just 2g, so it doesn't add any load to your setup.
What buttons can I use this cap with?
This cap pairs with buttons from Eaton's M22 series (such as 110-4507, 272-2171 and 446-5316), so it's widely compatible.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Button Plate |
Label Symbol | Up Arrow |
For Use With | M22 Series Modular Push Buttons |
Series | M22 |