- RS Stock No.:
- 897-1294
- Manufacturer:
- RS PRO
580 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR5.59
Units | Per Unit | Per Pack* |
10 - 90 | MYR5.59 | MYR55.90 |
100 - 490 | MYR5.474 | MYR54.74 |
500 + | MYR4.504 | MYR45.04 |
*price indicative |
- RS Stock No.:
- 897-1294
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Black |
Voltage Rating | 250 V |
Width | 13.6mm |
Material | Polyamide |
Depth | 11mm |
Length | 20mm |