Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 802-0532
- Mfr. Part No.:
- 1715828
- Manufacturer:
- Phoenix Contact
152 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR29.94
Units | Per Unit |
1 + | MYR29.94 |
- RS Stock No.:
- 802-0532
- Mfr. Part No.:
- 1715828
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Note
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
Approvals
CSA, cRUus, PCT, SEV, CCA,
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.
Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 17.5A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 400 V |
Series | MKDS 1.5/12-5.08 |
Length | 55.88mm |
Depth | 13.8mm |
Material | Polyamide |
Width | 9.8mm |