Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 763-6766
- Mfr. Part No.:
- 61301011021
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 02/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR4.778
Units | Per Unit | Per Pack* |
5 - 120 | MYR4.778 | MYR23.89 |
125 - 495 | MYR4.658 | MYR23.29 |
500 - 1245 | MYR4.486 | MYR22.43 |
1250 - 2495 | MYR4.232 | MYR21.16 |
2500 + | MYR4.012 | MYR20.06 |
*price indicative |
- RS Stock No.:
- 763-6766
- Mfr. Part No.:
- 61301011021
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
2.54mm Pin Headers - Wurth
These Wurth WR-PHD 2.54 mm pitch Pin Headers are available in various configurations.
Approvals
UL E323964
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Specifications
Attribute | Value |
---|---|
Series | WR-PHD |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 6.0mm |
Voltage Rating | 250 V ac |