- RS Stock No.:
- 189-6234
- Mfr. Part No.:
- 1755765
- Manufacturer:
- Phoenix Contact
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.164
Units | Per Unit | Per Pack* |
5 - 120 | MYR7.164 | MYR35.82 |
125 - 370 | MYR7.012 | MYR35.06 |
375 - 995 | MYR6.802 | MYR34.01 |
1000 - 1995 | MYR6.636 | MYR33.18 |
2000 + | MYR6.49 | MYR32.45 |
*price indicative |
- RS Stock No.:
- 189-6234
- Mfr. Part No.:
- 1755765
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm Terminal Block Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
Closed headers on a 5.08mm pitch.
Terminals rated at 12A / 320V (Class III/2)
Terminals rated at 12A / 320V (Class III/2)
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/ 5-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |