- RS Stock No.:
- 755-7998
- Mfr. Part No.:
- M6COMBMTM
- Manufacturer:
- Delta Plus
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR329.19
Units | Per Unit |
1 + | MYR329.19 |
- RS Stock No.:
- 755-7998
- Mfr. Part No.:
- M6COMBMTM
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Navy Blue Panostyle Overall
Panostyle working overall
Polyester cotton material
Zip fastening
Elasticated waist and wrist
7 pockets
Protects against superficial mecahnical effects and minor risks
General purpose use
Machine washable
Contains no known carcinogenic or toxic substances
Contains no substances that may cause allergies
Polyester cotton material
Zip fastening
Elasticated waist and wrist
7 pockets
Protects against superficial mecahnical effects and minor risks
General purpose use
Machine washable
Contains no known carcinogenic or toxic substances
Contains no substances that may cause allergies
Note
To be worn closed, use against minor risks only.
Standards
EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC
Note
To be worn closed, use against minor risks only.
Standards
EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Blue |
Style | Overall |
Reusable/Disposable | Reusable |
Standards Met | CE Approved |
Gender | Unisex |
Material | Cotton, PET |
Closure Type | Zipper |
Knee Pad Pocket | Yes |
Hooded | No |