Amphenol, 97B 2 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10SL, Bayonet Coupling,
- RS Stock No.:
- 442-2167
- Mfr. Part No.:
- 97B-3106A10SL-4P-HD
- Manufacturer:
- Amphenol Limited
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
184 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR86.57
Units | Per Unit |
1 - 4 | MYR86.57 |
5 - 24 | MYR84.83 |
25 + | MYR83.13 |
- RS Stock No.:
- 442-2167
- Mfr. Part No.:
- 97B-3106A10SL-4P-HD
- Manufacturer:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 10SL |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Minimum Operating Temperature | -55°C |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Maximum Operating Temperature | +125°C |