STMicroelectronics, 16 bit ARM Cortex M4, STM32G474VE Microcontroller, 170 MHz, 512kB FLASH, 100-Pin LQFP

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 90 units)*

MYR4,098.06

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
90 - 90MYR45.534MYR4,098.06
180 - 270MYR44.532MYR4,007.88
360 +MYR43.713MYR3,934.17

*price indicative

RS Stock No.:
193-5391
Distrelec Article No.:
303-97-151
Mfr. Part No.:
STM32G474VET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G474VE

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

512kB

Maximum Clock Frequency

170MHz

RAM Size

96kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

16mm

Analogue Comparators

7

Height

1.6mm

Width

16 mm

Number of Programmable I/Os

107

DACs

7 x 12 Bit

Minimum Supply Voltage

1.71V

ADCs

5 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Distrelec Product Id

30397151

Number of Timers

17

Automotive Standard

No

COO (Country of Origin):
PH
The STM32G474xx devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 170 MHz.

The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

These devices embed high-speed memories (512 Kbytes of Flash memory, and 128 Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI Flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

The devices also embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection.

The devices embed peripherals allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions).

Related links