- RS Stock No.:
- 753-3342
- Mfr. Part No.:
- 910-002142
- Manufacturer:
- Logitech
- RS Stock No.:
- 753-3342
- Mfr. Part No.:
- 910-002142
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
Product Details
Logitech M325 Wireless Mouse
Logitech M325 wireless mouse is designed-for-web scrolling and a feel-good contoured design give you a better mix of precision and comfort
Advanced 2.4 GHz wireless
Logitech reliability
Logitech Advanced optical Tracking
5 buttons
18-month battery life
1 AA battery
Wireless operating distance: Approx. 10 m
Interface: USB receiver
Logitech reliability
Logitech Advanced optical Tracking
5 buttons
18-month battery life
1 AA battery
Wireless operating distance: Approx. 10 m
Interface: USB receiver
System Requirements:
Windows XP, Windows Vista or Windows 7
Mac OS X 10.5 or later
Linux kernel 2.6+
USB port
Mac OS X 10.5 or later
Linux kernel 2.6+
USB port
Supplied with
M325 Mouse
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation
Specifications
Attribute | Value |
---|---|
Model | M325 |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Type | Compact |
Mouse Tracking Method | Laser |
Mouse Buttons | 3 |
Scroll Wheel | Yes |