Telemecanique Sensors XCR Series Roller Lever Limit Switch, 2CO, IP65, DPST, Polyester Housing, 240V ac Max, 3A Max
- RS Stock No.:
- 195-1723
- Mfr. Part No.:
- XCRT315
- Manufacturer:
- Telemecanique Sensors
- RS Stock No.:
- 195-1723
- Mfr. Part No.:
- XCRT315
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Limit Switch Xcrt - Polyester Enclosure Stainless Steel Roller With Lever - 2c/O
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | 2CO |
IP Rating | IP65 |
Maximum Current | 3A |
Housing Material | Polyester |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | PG13.5 |
Series | XCR |
Action Type | Snap Action |
Length | 85mm |
Maximum Operating Temperature | +70°C |
Width | 87mm |
Minimum Operating Temperature | -25°C |
Depth | 146mm |
Operating Force | 1 Nm |
Mechanical Life | 300000Cycles |