- RS Stock No.:
- 136-3370
- Mfr. Part No.:
- C4C-EA12010A10000
- Manufacturer:
- Sick
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR7,820.00
Units | Per Unit |
1 + | MYR7,820.00 |
- RS Stock No.:
- 136-3370
- Mfr. Part No.:
- C4C-EA12010A10000
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sick deTec4 Core Safety Light Curtain
The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.
Features & Benefits
Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector
Applications
The deTec4 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.
Light Curtain
Specifications
Attribute | Value |
---|---|
Range | deTec4 Core |
Series | deTec4 Core |
Beam Resolution | 14mm |
Component Type | Receiver |
Protective Height | 1200mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 8m |
Maximum Response Time | 16 ms |
Supply Voltage | 24 V dc |
Length | 1.213m |
Height | 30.7mm |
Application | Industrial |
Width | 34mm |
Features | Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones |
Dimensions | 1213 x 34 x 30.7 mm |
Terminal Type | 5-Pin M12 Connector |