Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 13 Beam(s), 30mm Resolution
- RS Stock No.:
- 127-8310
- Mfr. Part No.:
- XUSL2E30H026N
- Manufacturer:
- Telemecanique Sensors
Available for back order.
Added
Price 1 Pair
MYR5,875.68
Pair(s) | Per Pair |
1 + | MYR5,875.68 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 127-8310
- Mfr. Part No.:
- XUSL2E30H026N
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
IP65/67 rated
Light Curtain
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XUSL2E |
Beam Resolution | 30mm |
Component Type | Receiver, Transmitter |
Safety Type | 2 |
SIL IEC 61508 | 1 |
PL EN ISO 13849-1 | c |
Number of Beams | 13 |
Protective Height | 260mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 4 m, 12 m |
Maximum Response Time | 6 ms |
Length | 31mm |
Supply Voltage | 24 V dc |
Height | 313mm |
Application | Hand |
Dimensions | 31 x 29.4 x 313 mm |
Features | 2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs |
Width | 29.4mm |
Terminal Type | 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) |