HellermannTyton ShrinkTrak White Heatshrink Labels, 48mm Width, 19.55mm Height, 250 Qty
- RS Stock No.:
- 446-841
- Mfr. Part No.:
- 553-50029 HST12-4WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 446-841
- Mfr. Part No.:
- 553-50029 HST12-4WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ShrinkTrak identification tube for thermal transfer print
ShrinkTrak 3:1 heat shrinkable cable markers can be used to easily identify wires and cables. The markers are arranged in a ladder-style structure to enhance the users ability to pick markers off the carrier. The side slits have been specifically designed to ensure that the wire entry gap is as large as possible whilst remaining on the carrier strip. This enables the user to quickly insert wire and cable into the marker. The heat shrink markers can be printed using thermal transfer printers and ribbons to create a permanent print which is resistant to most solvents when shrunk and applied.
Features and benefits
• Heat shrink cable markers in pre-fabricated ladder-style format
• Permanent and chemical-resistant marking
• Flame retardant
• Shrink ratio 3:1 - covering a range of wire sizes
• For use with thermal transfer printer
• Carrier supports clean printing as well as selection and removal of individual markings
• Cutting of marking at ends facilitates direct application of marker onto the wire to be identified
Approvals
UL, MIL, DEFSTAN
Approvals
UL, MIL-STD
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 19.55mm |
Label Width | 48mm |
Label Quantity | 250 |
Background Colour | White |
Series | ShrinkTrak |
Material | Cross Linked Polyolefin |