RS PRO 250ml LDPE Narrow Neck Wash Bottle

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

MYR11.84

RS Stock No.:
178-0305
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

28 Dia. x 150mm

Diameter

28mm

Length

150mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO 250ml LDPE Wash Bottle With Wide Neck


This lightweight and durable LDPE wash bottle from our trusted and highly reliable own brand RS PRO is an ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. These LDPE bottles are squeezable allowing liquids to be easily dispensed via the precise dispensing tips. These RS PRO squeezable LDPE wash bottles allow for a continuous and accurate stream to be dispensed, preventing unwanted hazardous drips.

Features and benefits


• Lightweight and durable LDPE (low-density polyethylene) design
• Precision tip for fine fluid jet dispensing
• An accurate and continuous stream
• Leakproof container
• Can store 250ml liquid

What are LDPE wash bottles used for?


LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents.

What is LDPE?


LDPE refers to low-density polyethylene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?


Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has a higher chemical resistance and can withstand higher temperatures.

ANZ - SEBundle - PDP