- RS Stock No.:
- 173-6765
- Mfr. Part No.:
- 3SU1100-4BL11-1NA0
- Manufacturer:
- Siemens
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR525.22
Units | Per Unit |
1 + | MYR525.22 |
- RS Stock No.:
- 173-6765
- Mfr. Part No.:
- 3SU1100-4BL11-1NA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Key Switch, 5 to 500V AC/DC Operating Voltage Range, Screw Terminal Connection Type - SIRIUS ACT Series - 3SU1100-4BL11-1NA0
Want to prevent anyone from tampering with your hazardous kit? This key switch from Siemens keeps it firmly locked down. You can use it to activate one of two circuits by simply inserting the included key and rotating it left or right by 45°. The locking mechanism lets you limit control to trained and authorised personnel, lowering the risk of an injury. Devices like this are a vital safety measure in power distribution, alarm panels and industrial automation networks.
Features & Benefits
• AC or DC operating voltage for use with standard electrical sources
• Works without a glitch in temperatures between -25°C and +70°C
• Mounting dimensions of 49.4 (H) x 29.5 (W) x 49.7mm (D) let you squeeze it into tighter spaces
• Tested up to 6kV for protection against sudden electrical surges
• Works without a glitch in temperatures between -25°C and +70°C
• Mounting dimensions of 49.4 (H) x 29.5 (W) x 49.7mm (D) let you squeeze it into tighter spaces
• Tested up to 6kV for protection against sudden electrical surges
Can this product cope with dusty work areas?
Yes, it can. This key switch has an IP67 rating, which indicates that it's fully dust-proof, as well as waterproof up to a depth of 1m.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Latching |
Contact Configuration | SPST |
IP Rating | IP66, IP67, IP69 |
Terminal Type | Screw |
Key Index Angle | 45° |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Voltage Rating AC | 500V |
Voltage Rating DC | 500V |
Operating Temperature Range | -25 → +70°C |
Mechanical Life | 1000000 |