- RS Stock No.:
- 874-1639
- Mfr. Part No.:
- 3SU1000-5BL11-0AA0
- Manufacturer:
- Siemens
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR461.16
Units | Per Unit |
1 + | MYR461.16 |
- RS Stock No.:
- 874-1639
- Mfr. Part No.:
- 3SU1000-5BL11-0AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Note
Replacement Ronis Key - 103-8579
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | CES |
Key Withdrawal Position | I + O + II |
Switch Actuation | Latching |
IP Rating | IP20 |
Angle of Throw | 45° |
Illuminated | No |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |