- RS Stock No.:
- 110-4544
- Mfr. Part No.:
- 216882 M22S-WS
- Manufacturer:
- Eaton
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR297.33
Units | Per Unit |
1 + | MYR297.33 |
- RS Stock No.:
- 110-4544
- Mfr. Part No.:
- 216882 M22S-WS
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Key Operated Switch Head - M22 Series
Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single key switch actuator head
• Titanium front ring
• Standard panel cutout diameter of 22.5 mm for easy installation
• Supplied with 1 key
•Key removable in position 0
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single key switch actuator head
• Titanium front ring
• Standard panel cutout diameter of 22.5 mm for easy installation
• Supplied with 1 key
•Key removable in position 0
Uses and Applications
• Dangerous electronics and equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
• Public buildings to control lighting in restrooms, corridors etc.
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Eaton Momentary Switches
Specifications
Attribute | Value |
---|---|
Series | RMQ Titan |
Cutout Diameter | 23mm |
Number of Positions | 2 |
Switch Actuation | Momentary |
Key Withdrawal Position | O |
IP Rating | IP66 |
Angle of Throw | 40° |
Number of Keys | 1 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |