- RS Stock No.:
- 182-8429
- Mfr. Part No.:
- 3SU1100-7AE10-1QA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR982.96
Units | Per Unit |
1 + | MYR982.96 |
- RS Stock No.:
- 182-8429
- Mfr. Part No.:
- 3SU1100-7AE10-1QA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coordinate switch, 22 mm, round, plastic, black, 4 switch positions, latching, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, 1 NO, 1 NO, screw terminal.
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
IP Rating | IP20, IP65, IP67 |
Handle Type | Round |
Contact Voltage Rating | 5 → 500V ac/dc |
Contact Current Rating | 10 A |
Contact Configuration | 4NO |
Contact Material | Silver alloy |
Terminal Type | Screw |
Depth Behind Panel | 53.7mm |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Maximum Operating Temperature | +70°C |
Better World Product | Yes |
Operating Temperature Range | -25 → +70°C |
Handle Height | 71.3mm |