- RS Stock No.:
- 267-5738
- Manufacturer:
- RS PRO
122 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR153.20
Reel(s) | Per Reel | Per Metre* |
1 + | MYR153.20 | MYR1.532 |
*price indicative |
- RS Stock No.:
- 267-5738
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO PVC Type 2 Insulated Equipment Wire, 2491X Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality Hook up Wire all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
- Hook Up Wire 2491X
- Wire reel length 100 m
- PVC insulated sheath to Type 2 BS EN 50636-3
- Core sizes range from 16/0.2 mm to 50/0.25 mm
- Conductor is Annealed tinned Copper Class 5 to BS EN 60228
- Single conductor
- Voltage rating 300 V to 500 V
- Flame retardant
- Meets Standards BS6004 and BSEN 50525-2-31
Applications Type
- Internal cabling for electrical and electronic equipment
- Instrumentation wiring
- Control panel wiring
- Circuit boards, computers, battery operated equipment
- Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a Copper Wire conductor
Copper is one of the most used materials within the construction of nearly all cable. Due to coppers unique properties and excellent conductivity copper provides us with many important benefits ranging from:
- Excellent conductivity
- Low resistance and good thermal conductivity
- Flexible, easy to use, corrosion resistant
- Good for soldering
- Easy to insulate
- Flexible, does not break easily
- Versatile and reliable material
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Green, Yellow |
Core Strands | 16/0.2 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 300 V to 500 V |
Outer Diameter | 2.5mm |
Minimum Operating Temperature | -15°C |
CPR Certification | Eca |
Maximum Operating Temperature | +70°C |
Conductor Material | Annealed Tinned Copper |
Cable Type | Class 5 BS EN 60228 |
Wire Style | 2491X |
Outer Sheath Material | PVC |
Number of Strands | 16 |
Size of Strands | 0.2 mm |