- RS Stock No.:
- 201-1421
- Mfr. Part No.:
- 71490_269-C54
- Manufacturer:
- Helly Hansen
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,105.63
Units | Per Unit |
1 + | MYR1,105.63 |
- RS Stock No.:
- 201-1421
- Mfr. Part No.:
- 71490_269-C54
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen construction pant uses durable and comfortable fabric for industrial wash and the Cordura fabric reinforcements gives excellent value for money. A great choice for working in the cold where visibility is needed.
EN ISO 20471 Class 1
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
Two hand pockets
Detachable and elastic suspenders
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Boot zipper with storm flap and fastener closure
Possibility to increase leg length by 5cm
ID card loop
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
Two hand pockets
Detachable and elastic suspenders
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Boot zipper with storm flap and fastener closure
Possibility to increase leg length by 5cm
ID card loop
Specifications
Attribute | Value |
---|---|
Colour | Black |
Waist Size | 37in |
Style | Trousers |
Material Properties | Durable |
Material | 100% Polyester |
Series | Alna |
Elasticated Waist | No |