Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers, M Waist Size
- RS Stock No.:
- 194-4900
- Mfr. Part No.:
- PHPA2OMTM
- Manufacturer:
- Delta Plus
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR282.95
Units | Per Unit |
1 + | MYR282.95 |
- RS Stock No.:
- 194-4900
- Mfr. Part No.:
- PHPA2OMTM
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Trousers. Elasticated waist on both sides. High visibility: Class 2 - Silver colour. 5 pockets including 1 ruler pocket.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Specifications
Attribute | Value |
---|---|
Colour | Fluorescent Orange-Navy Blue |
Waist Size | M |
Style | Trousers |
Material Properties | High Visibility |
Leg Length | 81cm |
Material | Cotton, Polyester |
Gender | Unisex |
Series | Panostyle |
Elasticated Waist | No |
Knee Pad Pocket | Yes |