- RS Stock No.:
- 871-6716
- Mfr. Part No.:
- 940C12P47K-F
- Manufacturer:
- Cornell-Dubilier
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR38.95
Units | Per Unit |
1 + | MYR38.95 |
- RS Stock No.:
- 871-6716
- Mfr. Part No.:
- 940C12P47K-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 46mm |
Lead Length | 41mm |
Equivalent Series Resistance | 7mΩ |
Dimensions | 23 x 46mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -55°C |