- RS Stock No.:
- 743-4920
- Mfr. Part No.:
- 277050 DILM17-01(RDC24)
- Manufacturer:
- Eaton
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR652.84
Units | Per Unit |
1 - 4 | MYR652.84 |
5 + | MYR537.28 |
- RS Stock No.:
- 743-4920
- Mfr. Part No.:
- 277050 DILM17-01(RDC24)
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Contactor, 3.2Nm Tightening Torque, 8kV Rated Impulse Withstand Voltage - DILM Series - 277050 DILM17-01(RDC24)
Looking for a compact control solution to safely switch your industrial loads? Check out this contactor from Eaton. It's designed especially for connecting to high-current load devices like motors and heating systems. The unit has spring-loaded contacts that make or break electrical connections to turn machines on or off. As it resists up to 8kV of surge voltage without being damaged, it reduces the risk of fire outbreaks and improves safety. Devices of this type are common features on assembly lines.
Features & Benefits
Electronic drive removes the need for coupling relays
In-built suppressor circuit
In-built suppressor circuit
What's the operating temperature range of this contactor?
This unit gets on with the job in a temperature range of -25°C and +60°C, so it's the right choice for challenging settings.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 17 A |
Series | Eaton Moeller |
Range | xStart |
Power Rating | 7.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 45mm |
Length | 85mm |
Depth | 138mm |
Minimum Operating Temperature | -25°C |
Mounting Style | Tabletop Mount |
Pole and Throw Configuration | 3P |
Maximum Operating Temperature | +40°C |