- RS Stock No.:
- 711-6581
- Mfr. Part No.:
- 1SAX221001R1102 EF45-45
- Manufacturer:
- ABB
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,506.33
Units | Per Unit |
1 + | MYR1,506.33 |
- RS Stock No.:
- 711-6581
- Mfr. Part No.:
- 1SAX221001R1102 EF45-45
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 15 → 45 A |
Contact Current Rating | 45 A |
Range | AF Range |
Pole Configuration | 3P |
Series | EF45 |
Mounting Style | Direct Contactor |
Power Rating | 527 W |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Length | 104.7mm |
Depth | 86mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70 °C |
Contact Voltage Rating | 690 V ac/dc |