- RS Stock No.:
- 216-3677
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
Was MYR2,229.84
You pay
MYR1,810.49
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR1,810.49 | MYR18.105 |
5 - 24 | MYR1,629.44 | MYR16.294 |
25 + | MYR1,341.02 | MYR13.41 |
*price indicative |
- RS Stock No.:
- 216-3677
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Coaxial Cables
Introducing the range of RS PRO Coaxial Cables, ideal for creating connections via aerial sockets or for extending existing cables. The 100 m, 50-ohm coaxial extension cable has unterminated ends for ultimate flexibility in cabling applications and has been designed with stranded silvered copper core. In addition to this, the cable assembly is double shielded thanks to the layer of PE and additional double silvered copper braiding to ensure durability and protection from damage both internally and externally. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO coaxial cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring coaxial cable assembly setups.
Features and Benefits:
- This range of RS PRO coaxial cable assemblies are an ideal addition to any professional set up for tv and aerial sockets or cable extension applications
- Designed to be multi-functional, this cable is used for ultimate versatility, suitable for attaching to an existing cable as an extension or to create a new connection
- The cables inner core is silvered copper stranded core with a Polyethylene (PE) surrounding and double silvered copper braiding around it, as well as PVC (Polyvinyl Chloride) outer sheath for extra durability and flexibility
- These cables from RS PRO provide the highest quality sound and video output and offer different length audio video cable assemblies available for convenience
- Available in 100 m reel
- RoHS compliant
Applications:
Coaxial cables are used in a range of applications for audio, video and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
- TV Aerials and Antennas
- Satellite TV Boxes
- Radios
- Receivers
- Wi-Fi Routers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Solid |
Outer Diameter | 5.4mm |
Characteristic Impedance | 50 Ω |
Attenuation | 28.6 dB/100 m@ 400 MhZ |
Length | 100m |
Sheath Colour | Black |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Conductor Strand Type | Solid |
Core Strands | 1 |
Number of Strands | 1 |
Sheath Material | PVC |
Operating Temperature Range | -30 °C→+70 °C |
Velocity ratio | 0.66 |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.90 mm |
Conductor Material | Silver Plated Copper |
Insulation Material | PE |
Capacitance | 100pF/m |
Minimum Operating Temperature | -10°C |
Shielding | Double Braid - Silver Plated Copper |