- RS Stock No.:
- 680-9005
- Mfr. Part No.:
- 66181-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 27/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR9.95
Units | Per Unit | Per Pack* |
5 - 245 | MYR9.95 | MYR49.75 |
250 - 495 | MYR9.742 | MYR48.71 |
500 + | MYR9.45 | MYR47.25 |
*price indicative |
- RS Stock No.:
- 680-9005
- Mfr. Part No.:
- 66181-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | Type III |
For Use With | CPC Connectors, M Series Connectors |
Current Rating | 13A |
Length | 20.96mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Mounting Type | Cable Mount |