- RS Stock No.:
- 179-9658
- Mfr. Part No.:
- 60520006
- Manufacturer:
- Socomec
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 10)
MYR33.415
Units | Per Unit | Per Box* |
10 + | MYR33.415 | MYR334.15 |
*price indicative |
- RS Stock No.:
- 179-9658
- Mfr. Part No.:
- 60520006
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
SOCOMEC industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit.
High level performances:
High breaking capacity - 120 kA at 400/500 V, 80 kA at 690 V.
High short-circuit limitation capacity.
Simple and reliable discrimination.
High reliability:
Absolute protection over time guaranteed by the simplicity of manufacture and function (Joule effect).
No downgrading of fuse characteristics over time.
Improved safety:
The energy released whilst eliminating the fault (fuse blowing) is contained within the cartridge (no degassing).
High breaking capacity - 120 kA at 400/500 V, 80 kA at 690 V.
High short-circuit limitation capacity.
Simple and reliable discrimination.
High reliability:
Absolute protection over time guaranteed by the simplicity of manufacture and function (Joule effect).
No downgrading of fuse characteristics over time.
Improved safety:
The energy released whilst eliminating the fault (fuse blowing) is contained within the cartridge (no degassing).
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gG |
Fuse Standard | IEC 60269-1, DIN EN 60269-1 |