- RS Stock No.:
- 172-0839
- Manufacturer:
- RS PRO
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 100
MYR120.45
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR120.45 | MYR1.204 |
5 - 24 | MYR117.91 | MYR1.179 |
25 + | MYR97.03 | MYR0.97 |
*price indicative |
- RS Stock No.:
- 172-0839
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Mini Nylon Wire Clip 301
The RS PRO 301 mini wire clip is a natural adhesive cable clamp. It is made of nylon material and comes in a bundle with a diameter of 4.3mm.
Features and Benefits
• Affixing method is adhesive
Applications
• Automobile
• Wire harness
• Wire harness
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 4.3mm |
Affixing Method | Adhesive |
Material | Nylon |
Colour | Natural |
Width | 9.5 mm |
Depth | 6.5mm |