- RS Stock No.:
- 817-2601
- Mfr. Part No.:
- VS-KBPC606PBF
- Manufacturer:
- Vishay
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR14.156
Units | Per Unit | Per Pack* |
5 - 20 | MYR14.156 | MYR70.78 |
25 - 45 | MYR13.686 | MYR68.43 |
50 + | MYR12.976 | MYR64.88 |
*price indicative |
- RS Stock No.:
- 817-2601
- Mfr. Part No.:
- VS-KBPC606PBF
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor
Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 6A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | D 72 |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 137A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.2V |
Peak Reverse Current | 10mA |
Dimensions | 15.75 x 15.75 x 5.33mm |
Length | 15.75mm |
Height | 5.33mm |
Width | 15.75mm |