- RS Stock No.:
- 700-9152
- Mfr. Part No.:
- 78232055
- Manufacturer:
- Werma
Discontinued product
- RS Stock No.:
- 700-9152
- Mfr. Part No.:
- 78232055
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Ex Rotating Beacon - 782 Series
Suitable for use in gas and dust explosion endangered areas (Zone 1 and 2, Zone 21 and 22)
Wear-free thanks to the absence of any moving mechanical components
Intensive rotating signal effect with low power consumption
Connection area "e" for simple connection
Saltwater resistant
Aluminium housing
M20 cable gland
Life duration of up to 50,000 hours
Wear-free thanks to the absence of any moving mechanical components
Intensive rotating signal effect with low power consumption
Connection area "e" for simple connection
Saltwater resistant
Aluminium housing
M20 cable gland
Life duration of up to 50,000 hours
Group and Category
II 2G Ex de IIC T6
II 2D Ex tD A21 IP 66 T 80°C
II 2D Ex tD A21 IP 66 T 80°C
Approvals
PTB 06 ATEX 1039
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Rotating |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | DC |
Base Diameter | 209mm |
Housing Colour | Yellow |
Lamp Included | Yes |
Series | 782 |
Height | 315mm |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |