- RS Stock No.:
- 763-3014
- Mfr. Part No.:
- 14.0010-25
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 763-3014
- Mfr. Part No.:
- 14.0010-25
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact 6 mm Safety Flush Mounting Receptacles
Multi-Contact B6AR-N-S type 6 mm flush mount receptacle connectors for mounting in panels and housings mates with 6 mm plugs and have a snap in lock fitting. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.
Note
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 600V |
Connector Size | 6 mm |
Current Rating | 100A |
Contact Plating | Ag |
Length | 63mm |
Type | Test Connector |
Contact Material | CuZn |
Insulation Material | PP |