ebm-papst W3G300 Series Axial Fan, 24 V dc, DC Operation, 2570m³/h, 190W, 7.9A Max, 330 x 318 x 76.5mm
- RS Stock No.:
- 825-8162
- Mfr. Part No.:
- W3G300-BV24-01
- Manufacturer:
- ebm-papst
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,536.27
Units | Per Unit |
1 - 5 | MYR1,536.27 |
6 - 14 | MYR1,504.00 |
15 - 24 | MYR1,458.87 |
25 + | MYR1,415.11 |
- RS Stock No.:
- 825-8162
- Mfr. Part No.:
- W3G300-BV24-01
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst DC Axial Fan
The ebm-papst DC axial fan is a high-tech cooling solution. It is available in the size of 330mm x 318mm x 76.5mm size and supply voltage of 26VDC. The fan has 3130rpm motor speed. It has an extended ball bearing life that ensures fault-free use for a significant period of time (37,500 hours at 40°C). The ebm-papst DC fans provide a flexible and dependable cooling solution for applications that lets you mount it in any axial position. The fan has a power consumption rating of 190W.
Features and Benefits
All metal construction
Square or round fans equipped for mounting in any position
Can be reverse mounted for extracting or blowing
Polarity and locked motor protection
Airflow of 2580m³/h
Square or round fans equipped for mounting in any position
Can be reverse mounted for extracting or blowing
Polarity and locked motor protection
Airflow of 2580m³/h
Applications
Catering
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and industrial
Medical
Power supplies
Printing
Telecom
UV systems
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and industrial
Medical
Power supplies
Printing
Telecom
UV systems
Certifications
UL approved
CSA
DIN ISO 16750
IP 24 rated
IP 66 / 69 K rated
VDE
CSA
DIN ISO 16750
IP 24 rated
IP 66 / 69 K rated
VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 330mm |
AC or DC Operation | DC |
Width | 318mm |
Power Consumption | 190W |
Maximum Current | 7.9A |
Depth | 76.5mm |
Air Flow | 2570m³/h |
Dimensions | 330 x 318 x 76.5mm |
Noise Level | 72dB |
Fan Speed | 2570rpm |
Bearing Type | Ball |