- RS Stock No.:
- 184-3316
- Mfr. Part No.:
- CTC 24 WAY RECEPT BLACK / 132015-0076
- Manufacturer:
- ITT Cannon
Temporarily out of stock - back order for despatch 10/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR25.791
Units | Per Unit | Per Pack* |
50 - 200 | MYR25.791 | MYR1,289.55 |
250 + | MYR23.213 | MYR1,160.65 |
*price indicative |
- RS Stock No.:
- 184-3316
- Mfr. Part No.:
- CTC 24 WAY RECEPT BLACK / 132015-0076
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon, CTC series, 4 row, 24 pins, black receptacle automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Type | Cable-to-Cable Interconnector |
Gender | Female |
Number of Rows | 4 |
Current Rating | 16A |
Mounting Type | Cable Mount |
Series | CTC |
Colour | Black |
IP Rating | IP69K |
Height | 26.2mm |
Width | 41.2mm |
Housing Material | Thermoplastic |
Depth | 48mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Series Number | 132015 |