- RS Stock No.:
- 880-6758
- Mfr. Part No.:
- Ultimaker 2 Extended
- Manufacturer:
- Ultimaker
- RS Stock No.:
- 880-6758
- Mfr. Part No.:
- Ultimaker 2 Extended
- Manufacturer:
- Ultimaker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Ultimaker 2 Extended 3D Printer
The Ultimaker 2 Extended boasts some of the highest speed and accuracy found on any desktop 3D printer. The Ultimaker 2 provides speeds of up to 300 mm/s, 0.02 mm layer resolution and a 10 cm (4 in) larger build volume than previous models.
The Ultimaker 2 Extended is the newest and largest version of the Ultimaker 2. The Extended's larger size makes it perfect for printing large objects in outstanding quality.
The Ultimaker 2 Extended is the newest and largest version of the Ultimaker 2. The Extended's larger size makes it perfect for printing large objects in outstanding quality.
Features & Benefits
Supports various file types such as STL / OBJ / DAE & AMF.
Compatible with Windows, Mac & Linux operating systems.
Suitable for use with PLA, ABS & CPE filaments.
Acute position precision, with up to 12.5 μm accuracy.
Compatible with Windows, Mac & Linux operating systems.
Suitable for use with PLA, ABS & CPE filaments.
Acute position precision, with up to 12.5 μm accuracy.
Note
Basic technical competency is recommended for set up, use and on- going maintenance of this 3D printer throughout it's lifetime
Supplied with
Ultimaker 2 Extended, power supply, cable, USB cable, online manual
Quick start guide, SD card, filament, glass plate, glue stick, grease and hex wrenches
Quick start guide, SD card, filament, glass plate, glue stick, grease and hex wrenches
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 223 x 223 x 305mm |
Model | Ultimaker 2 Extended |
Number of Heads | 1 |
Multi Material Printing | Yes |
Dimensions L x W x H | 357 x 342 x 488mm |
Filament Diameter | 2.85mm |
Connectivity | SD Card, USB |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.02mm |
Weight | 12kg |