- RS Stock No.:
- 686-2214
- Mfr. Part No.:
- XUM9APCNM8
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 686-2214
- Mfr. Part No.:
- XUM9APCNM8
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Photoelectric Detectors
Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 5 m |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Housing Material | PBT |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |