- RS Stock No.:
- 181-1178
- Mfr. Part No.:
- 602808
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1178
- Mfr. Part No.:
- 602808
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger SwissGear Backpack
The Wenger SwissGear city dive laptop backpack is a product equipped with features like triple protect laptop protection, easy access to essentials, and RFID protection. Also, the case base stabilizing platform keeps the bag standing upright. Suitable for business professionals.
Features and Benefits
Airflow back padding keeps wearer cool
Comfort fit shoulder straps
External dimensions 270 x 460 x 320mm
Lockable zippers
Pass thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Quick pocket for easy access to essentials
Comfort fit shoulder straps
External dimensions 270 x 460 x 320mm
Lockable zippers
Pass thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Quick pocket for easy access to essentials
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Blue |
Material | PET |
External Dimensions | 270 x 460 x 320mm |
Weight | 900g |
External Depth | 320mm |
External Width | 270mm |
External Height | 460mm |