- RS Stock No.:
- 361-4040
- Mfr. Part No.:
- OXL/CLH/63/BB/FL30/GN
- Manufacturer:
- Oxley
73 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR70.31
Units | Per Unit |
1 - 24 | MYR70.31 |
25 - 49 | MYR68.82 |
50 - 99 | MYR66.71 |
100 - 249 | MYR65.09 |
250 + | MYR63.68 |
- RS Stock No.:
- 361-4040
- Mfr. Part No.:
- OXL/CLH/63/BB/FL30/GN
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V |
Light Output Colour | Green |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 1250mcd |
Length | 13.5mm |