- RS Stock No.:
- 848-6878
- Mfr. Part No.:
- 09300320231
- Manufacturer:
- HARTING
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR578.47
Units | Per Unit |
1 - 11 | MYR578.47 |
12 - 24 | MYR564.34 |
25 + | MYR547.76 |
- RS Stock No.:
- 848-6878
- Mfr. Part No.:
- 09300320231
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Cable gland available separately, see stock no. 313-6477 (typical of range)
Note
These size 32B housings will accommodate two size 16B inserts. They will also accommodate two 4-module frames selected from the Han Modular Series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Thread Size | PG29 |
Mounting Type | Surface Mount |
Size | 32B |
Manufacturer Size Code | 32B |
IP Rating | IP65 |
Series Number | 930 |