Texas Instruments CD74HCT139E Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP
- RS Stock No.:
- 709-2413
- Mfr. Part No.:
- CD74HCT139E
- Manufacturer:
- Texas Instruments
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR3.146
Units | Per Unit | Per Pack* |
10 - 10 | MYR3.146 | MYR31.46 |
20 - 90 | MYR3.09 | MYR30.90 |
100 - 190 | MYR2.647 | MYR26.47 |
200 - 390 | MYR2.635 | MYR26.35 |
400 + | MYR2.625 | MYR26.25 |
*price indicative |
- RS Stock No.:
- 709-2413
- Mfr. Part No.:
- CD74HCT139E
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 16 |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 1 |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |