Bosch Rexroth Grey Corner Bracket Cap, 30 x 30R Strut Profile
- RS Stock No.:
- 267-0679
- Mfr. Part No.:
- 3842548717
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)**
MYR174.84
Temporarily out of stock - back order for despatch 17/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR17.484 | MYR174.84 |
**price indicative
- RS Stock No.:
- 267-0679
- Mfr. Part No.:
- 3842548717
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 30 x 30R | |
Structural Element Type | Corner Bracket Cap | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 30 x 30R | ||
Structural Element Type Corner Bracket Cap | ||
Colour Grey | ||
Related links
- Bosch Rexroth Grey Corner Bracket Cap, 30 x 30R Strut Profile
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 8mm Groove
- Bosch Rexroth Grey Corner Bracket Cap, 40 x 40R Strut Profile
- Bosch Rexroth Grey Corner Bracket Cap, 45 x 45R Strut Profile
- Bosch Rexroth Grey Corner Bracket Cap, 20 x 20R Strut Profile
- Bosch Rexroth Grey Polypropylene Corner Bracket Cap, 40 x 40R Strut Profile
- Bosch Rexroth Grey Polypropylene Corner Bracket Cap, 20 x 20R Strut Profile
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 10mm Groove