Guitel Hervieu Black Plastic Square End Cap, 45 x 45mm 45 x 45 mm Strut Profile
- RS Stock No.:
- 328-072
- Mfr. Part No.:
- 702339
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 10 units)**
MYR302.61
Temporarily out of stock - back order for despatch 03/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR302.61 | MYR30.261 |
**price indicative
- RS Stock No.:
- 328-072
- Mfr. Part No.:
- 702339
- Manufacturer:
- Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Guitel Hervieu | |
Fits Strut Profile | 45 x 45 mm | |
Structural Element Type | Square End Cap | |
Fits Square Tube Profile | 45 x 45mm | |
Colour | Black | |
Material | Plastic | |
Select all | ||
---|---|---|
Brand Guitel Hervieu | ||
Fits Strut Profile 45 x 45 mm | ||
Structural Element Type Square End Cap | ||
Fits Square Tube Profile 45 x 45mm | ||
Colour Black | ||
Material Plastic | ||
Related links
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 35 x 35mm 35 x 35 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 16 x 16mm 16 x 16 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 70 x 70mm 70 x 70 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 100 x 100mm 100 x 100 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 25 x 25mm 25 x 25 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 50 x 50mm 50 x 50 Strut Profile