Igus readycable Series Cable for Use with SIEMENS Drive, 10m Length, 50 V
- RS Stock No.:
- 226-689
- Mfr. Part No.:
- 6FX8002-2EQ14-1BA0 - MAT9841528 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)**
MYR2,879.75
Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,879.75 |
**price indicative
- RS Stock No.:
- 226-689
- Mfr. Part No.:
- 6FX8002-2EQ14-1BA0 - MAT9841528 (10m)
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Accessory Type | Cable | |
For Use With | SIEMENS Drive | |
Voltage Range | 50 V | |
Series | readycable | |
Length | 10m | |
Select all | ||
---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Voltage Range 50 V | ||
Series readycable | ||
Length 10m | ||